Analog Devices ADA4410-6ACPZ-R2

Active Filter Dual Low Pass 6th Order 36MHz 32-Pin LFCSP EP T/R
$ 4.255

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4410-6ACPZ-R2.

Upverter

Datasheet16 pages20 years ago

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4410-6ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.255
$ 4.19
$ 4.19
Stock
238,592
244,596
244,596
Authorized Distributors
2
4
4
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
12 V
12 V
Operating Supply Current
-
92 mA
92 mA

Related Parts

Analog DevicesAD5751ACPZ
ANALOG DEVICES AD5751ACPZ Instrument Amplifier, 2 Amplifier, 2 V/s,12V to24V, LFCSP
Analog DevicesAD5750ACPZ
IC INST AMP 1 CIRCUIT 32LFCSP / Instrumentation Amplifier 1 Circuit 32-LFCSP-WQ (5x5)
Analog DevicesAD5750BCPZ
Op Amp, 5.2mA, 2V/μs, 24mA, 1 Ch, 12V, LFCSP-WQ-32, SMD, 5mm × 5mm × 0.75mm

Descriptions

Descriptions of Analog Devices ADA4410-6ACPZ-R2 provided by its distributors.

Active Filter Dual Low Pass 6th Order 36MHz 32-Pin LFCSP EP T/R
Integrated Video Filter with Selectable Cutoff Frequencies for RGB, HD/SD Y, C, and CV | IC VIDEO FILTER SELECT 32-LFCSP
The ADA4410-6 is a comprehensive integrated filtering solution that is carefully designed to give designers the flexibility to easily filter and drive many types of video signals, including high definition video. In the RGB/component channels, the cutoff frequencies of the sixth-order filters can be selected by two logic pins to obtain four filter combinations that are tuned for RGB, high definition, and standard definition video. Cutoff frequencies range from 9 MHz to 36 MHz. The ADA4410-6 also provides filtering for the legacy standard S-Video and composite video signals. With a differential gain of 0.11% and a differential phase of 0.25°, the ADA4410-6 is an excellent choice for any composite video (CV) application. The ADA4410-6 is available in a 32-lead LFCSP and operates in the extended industrial temperature range of -40°C to +85°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA44106ACPZR2