Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADA4304-4ACPZ-R2

RF POWER DVDR 54MHZ-865MHZ 16QFN "RF Power Divider 54 MHz ~ 865 MHz 16-WFQFN Exposed Pad, CSP"
$ 3.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4304-4ACPZ-R2.

Analog Devices

Datasheet12 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4304-4ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.71
$ 3.145
Stock
38,336
176,567
Authorized Distributors
1
5
Frequency
865 MHz
865 MHz
Max Frequency
-
865 MHz
Max Power Dissipation
551 mW
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
LFCSP EP
LFCSP EP
Packaging
-
Cut Tape
Max Supply Current
-
-
Operating Supply Current
92 mA
92 mA
Operating Supply Voltage
5 V
5 V

Related Parts

Analog DevicesADA4304-3ACPZ-R7
RF POWER DVDR 54MHZ-865MHZ 16QFN "RF Power Divider 54 MHz ~ 865 MHz 16-WFQFN Exposed Pad, CSP"
Analog DevicesADA4304-2ACPZ-R7
RF POWER DVDR 50MHZ-1GHZ 16VFQFN "RF Power Divider 50 MHz ~ 1 GHz 16-WFQFN Exposed Pad, CSP"
Analog DevicesADA4303-2ACPZ-RL
RF POWER DVDR 54MHZ-865MHZ 12QFN RF Power Divider 54 MHz ~ 865 MHz 12-WFQFN Exposed Pad

Descriptions

Descriptions of Analog Devices ADA4304-4ACPZ-R2 provided by its distributors.

RF POWER DVDR 54MHZ-865MHZ 16QFN "RF Power Divider 54 MHz ~ 865 MHz 16-WFQFN Exposed Pad, CSP"
Active Splitter 1-IN 4-OUT 54MHz to 865MHz 4.8dB 16-Pin LFCSP EP Tape and Reel
Tape & Reel (TR) ADA4304 Surface Mount SPLITTER RF Power Divider 5.25V 2.9dB 551mW 54MHz~865MHz
RF POWER DVDR 54MHZ-865MHZ 16QFN
865MHz 75Ω 54MHz LFCSP SMD mount
Splitter, 54MHz Min, 865MHz Max
The ADA4304-3/ADA4304-4 are 75 O active splitters for use in applications where a lossless signal split is required. Typical applications include multituner digital set-top boxes, cable splitter modules, multituners/digital cable ready (DCR) televisions, and home gateways where traditional solutions require discrete passive splitter modules with separate fixed gain amplifiers. The ADA4304-3/ADA4304-4 are fabricated using the Analog Devices, Inc., proprietary silicon germanium (SiGe), complementary bipolar process, enabling them to achieve very low levels of distortion with a noise figure of 4.6 dB. The parts provide low cost alternatives that simplify designs and improve system performance by integrating a signal splitter element and a gain block into a single IC. The ADA4304-3/ADA4304-4 are available in a 16-lead LFCSP and operate in the extended industrial temperature range of -40°C to +85°C. Applications Set-top boxes Residential gateways CATV distribution systems Splitter modules Digital cable ready (DCR) TVs Data Sheet, Rev. 0, 11/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated