What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADA4077-4ARZ-R7

Op Amp Quad Precision Amplifier ±15V 14-Pin SOIC N T/R

$ 6.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4077-4ARZ-R7.

HQonline

Datasheet24 pages12 years ago

Analog Devices

element14 APAC

Augswan

Inventory History

3 month trend:
+159%

CAD Models

Download Analog Devices ADA4077-4ARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.941
$ 6.82
Stock
218,907
246,587
Authorized Distributors
5
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
3.6 MHz
3.9 MHz
Input Offset Voltage (Vos)
35 µV
15 µV
Power Supply Rejection Ratio (PSRR)
128 dB
128 dB
Common Mode Rejection Ratio
132 dB
132 dB
Min Supply Voltage
-
2.5 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4077-4ARZ-R7.

Related Parts

Analog DevicesADA4177-4ARZ-R7
Op Amp Quad Precision Amplifier R-R O/P ±18V 14-Pin SOIC N T/R
Analog DevicesADA4177-4ARZ
Op Amp Quad Precision Amplifier R-R O/P ±18V 14-Pin SOIC N Tube
Analog DevicesADA4177-4ARZ-RL
Op Amp Quad Precision Amplifier R-R O/P ±18V 14-Pin SOIC N T/R
Texas InstrumentsOPA4171AQDRQ1
Automotive-grade, quad, 36-V, 3-MHz, low-power operational amplifier 14-SOIC -40 to 125
STMicroelectronicsTS924AIDT
TS924 Series 12 V 4 MHz Rail to Rail SMT Operational Amplifier - SOIC-14
STMicroelectronicsTS924IDT
TS924 Series 12V 4 MHz Rail to Rail SMT Operational Amplifier - SOIC-14

Descriptions

Descriptions of Analog Devices ADA4077-4ARZ-R7 provided by its distributors.

Op Amp Quad Precision Amplifier ±15V 14-Pin SOIC N T/R
4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Quad Amplifier
Operational Amplifier, 4 Func, 105uV Offset-Max, BIPolar, PDSO14
ROHS3Compliant EAR99 ADA4077 Tape & Reel (TR) op amp amplifier circuit 8.65mm 2.6mA 35muV 3900kHz
400pA 4 5.5MHz 3.6MHz SOP-14 Operational Amplifier ROHS
General Purpose Op Amp, x2 Ch, 400μA, 1.2V/μs, 23nV/rtHz, 3.6MHz, 150dB, Shutdown, Rail-to-Rail, 10mA, 4x4, 2.5V, ±15V, 15μV, 400pA, 5.5MHz, SOIC-14, SMD, Adhesive Mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated