Analog Devices ADA4051-2ACPZ-R7

Op Amp Dual Micropower Amplifier R-R I/O 5.5V 8-Pin LFCSP EP T/R
$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4051-2ACPZ-R7.

Upverter

Datasheet20 pages16 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
-31.32%

CAD Models

Download Analog Devices ADA4051-2ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.24
$ 2.77
Stock
209,964
120,725
Authorized Distributors
6
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.06 V/µs
-
Gain Bandwidth Product
125 kHz
125 kHz
Input Offset Voltage (Vos)
15 µV
2 µV
Power Supply Rejection Ratio (PSRR)
135 dB
110 dB
Common Mode Rejection Ratio
135 dB
135 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
26 µA
13 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4051-2ACPZ-R7.

Related Parts

Analog DevicesADA4528-2ACPZ-RL
IC OPAMP ZERO-DRIFT 2CIRC 8LFCSP / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3)
Analog DevicesADA4500-2ACPZ-R7
10 MHz, 14.5 nV/√Hz, Rail-to-Rail I/O, Zero Input Crossover Distortion Amplifier
Analog DevicesAD8617ACPZ-R7
Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADA4051-2ACPZ-R7 provided by its distributors.

Op Amp Dual Micropower Amplifier R-R I/O 5.5V 8-Pin LFCSP EP T/R
Operational Amplifier, 1 Func, 15000uV Offset-Max, CMOS, PDSO8
Precision Operational Amplifier
Op Amp, 2 Ch, 60mV/μs, 95nV/rtHz@5V, 125kHz, 135dB, Rail-to-Rail, 15mA, 1.8V-5.5V, 2μV, 20pA, Chopper (Zero-Drift), SMD, Adhesive Mount, 3mm × 3mm × 840μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated