Analog Devices ADA4051-2ACPZ-R2

Op Amp Dual Micropower Amplifier R-R I/O 5.5V 8-Pin LFCSP EP T/R
$ 2.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4051-2ACPZ-R2.

Upverter

Datasheet20 pages16 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4051-2ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.77
$ 3.24
Stock
124,676
211,696
Authorized Distributors
1
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
-
0.06 V/µs
Gain Bandwidth Product
125 kHz
125 kHz
Input Offset Voltage (Vos)
2 µV
15 µV
Power Supply Rejection Ratio (PSRR)
110 dB
135 dB
Common Mode Rejection Ratio
135 dB
135 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
13 µA
26 µA

Related Parts

Analog DevicesAD8617ACPZ-R7
ROHS3Compliant EAR99 AD8617 Tape & Reel (TR) op amp amplifier circuit 3mm 0.1mA 2.2mV 350kHz
Analog DevicesADA4528-2ACPZ-RL
IC OPAMP ZERO-DRIFT 2CIRC 8LFCSP / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3)
Analog DevicesAD8657ACPZ-R7
ROHS3Compliant EAR99 AD8657 Tape & Reel (TR) op amp amplifier circuit 3mm 0.066mA 350muV 200kHz

Descriptions

Descriptions of Analog Devices ADA4051-2ACPZ-R2 provided by its distributors.

Op Amp Dual Micropower Amplifier R-R I/O 5.5V 8-Pin LFCSP EP T/R
Operational Amplifier, 1 Func, 15000uV Offset-Max, CMOS, PDSO8
13μA(x2 Channels) 60mV/μs 95nV/rtHz@ 5V 125KHz Rail to Rail 15mA 2 2 5.5V 2μV 20pA Chopper (Zero-Drift) SMD mount,glue mount 3mm*3mm*840μm
OP-AMP, DUAL, 115KHZ, 0.04V/US, LFCSP-8; No. of Amplifiers:2 Amplifier; Bandwidth:115kHz; Slew Rate:0.04V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:LFCSP; No. of Pins:8Pins; Operating Temperature Min:-40°C RoHS Compliant: Yes
The ADA4051-1/ADA4051-2 are CMOS, micropower, zerodrift operational amplifiers utilizing an innovative chopping technique. These amplifiers feature rail-to-rail input/output swing and extremely low offset voltage while operating from a 1.8 V to 5.5 V power supply. In addition, these amplifiers offer high power supply rejection ratio (PSRR) and common-mode rejection ratio (CMRR) while operating with a typical supply current of 13 μA per amplifier. This combination of features makes the ADA4051-1/ADA4051-2 amplifiers ideal choices for battery-powered applications where high precision and low power consumption are important. The ADA4051-1/ADA4051-2 are specified for the extended industrial temperature range of −40°C to +125°C. The ADA4051-1 amplifier is available in 5-lead SOT-23 and 5-lead SC-70 packages. The ADA4051-2 amplifier is available in an 8-lead MSOP and an 8-lead LFCSP. The ADA4051-1/ADA4051-2 are members of a growing series of zero-drift op amps offered by Analog Devices, Inc. Applications Pressure and position sensors Temperature measurements Electronic scales Medical instrumentation Battery-powered equipment Handheld test equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA40512ACPZR2