Analog Devices AD8617ACPZ-R7

ROHS3Compliant EAR99 AD8617 Tape & Reel (TR) op amp amplifier circuit 3mm 0.1mA 2.2mV 350kHz
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8617ACPZ-R7.

HQonline

Datasheet16 pages11 years ago

Analog Devices

Upverter

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+49.98%

CAD Models

Download Analog Devices AD8617ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 1.32
Stock
205,055
122,917
Authorized Distributors
6
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
Input Offset Voltage (Vos)
2.2 mV
400 µV
Power Supply Rejection Ratio (PSRR)
94 dB
67 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
76 µA
38 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8617ACPZ-R7.

Related Parts

Analog DevicesADA4692-2ACPZ-R7
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
Analog DevicesADA4691-2ACPZ-R7
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
Analog DevicesADA4500-2ACPZ-R7
ROHS3Compliant EAR99 ADA4500 Matte Tin (Sn) op amp buffer circuit 3mm 1.7mA 120muV 10000kHz

Descriptions

Descriptions of Analog Devices AD8617ACPZ-R7 provided by its distributors.

ROHS3Compliant EAR99 AD8617 Tape & Reel (TR) op amp amplifier circuit 3mm 0.1mA 2.2mV 350kHz
Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin LFCSP EP T/R
Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDSO8
Op Amp, 38μA, 100mV/μs, 25nV/rtHz, 400kHz, 95dB, Shutdown, Rail-to-Rail, 80mA, 2-Ch, 2-Channel, 1.8V, ±2.5V, 5V, 400μV, 0.2pA, CMOS, SMD, Adhesive Mount, 3mm × 3mm × 850μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated