Analog Devices ADA4000-1AUJZ-R2

Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4000-1AUJZ-R2.

Newark

Datasheet16 pages17 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices ADA4000-1AUJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
Stock
145,802
409,551
Authorized Distributors
0
6
Case/Package
TSOT
TSOT
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
200 µV
1.7 mV
Power Supply Rejection Ratio (PSRR)
82 dB
92 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.35 mA
1.65 mA

Related Parts

Analog DevicesAD8677AUJZ-REEL7
ROHS3Compliant EAR99 AD8677 Matte Tin (Sn) op amp buffer circuit 2.9mm 200pA 130muV 600kHz
Analog DevicesAD8677AUJZ-R2
Operational Amplifier, 1 Func, 350uV Offset-Max, PDSO5
Analog DevicesLT1797IS5#TRMPBF
LT1797 - 10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23
Texas InstrumentsLMH6618MKE/NOPB
Single 130 MHz, 1.25 mA RRIO Operational Amplifiers 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMH6618MK/NOPB
Single 130 MHz, 1.25 mA RRIO Operational Amplifiers 6-SOT-23-THIN -40 to 125
Texas InstrumentsLPV531MK/NOPB
Single, 5-V, 4.6-MHz, RRO operational amplifier 6-SOT-23-THIN -40 to 85

Descriptions

Descriptions of Analog Devices ADA4000-1AUJZ-R2 provided by its distributors.

Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO5
Operational Amplifier IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:5MHz; Slew Rate:20V/µs; Supply Voltage Min:8V; Supply Voltage Max:36V; No. of Pins:5; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes
The ADA4000-1/ADA4000-2/ADA4000-4 are JFET input operational amplifiers featuring precision, very low bias current, and low power. Combining high input impedance, low input bias current, wide bandwidth, fast slew rate, and fast settling time, the ADA4000-1/ADA4000-2/ADA4000-4 are ideal amplifiers for driving analog-to-digital inputs and buffering digital-to-analog converter outputs. The input common-mode voltage includes the positive power supply, which makes the part an excellent choice for high-side signal conditioning. Additional applications for the ADA4000-1/ADA4000-2/ ADA4000-4 include electronic instruments, ATE amplification, buffering, integrator circuits, instrumentation-quality photodiode amplification, and fast precision filters (including PLL filters). The parts also include utility functions, such as reference buffering, level shifting, control I/O interface, power supply control, and monitoring functions. Applications Reference gain/buffers Level shift/driving Active filters Power line monitoring/control Current/voltage sense or monitoring Data acquisition Sample-and-hold circuits Integrators Data Sheet, Rev. A, 3/09

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4000-1AUJZ-R2.