Analog Devices AD9992BBCZRL

AFE Video 1ADC 12-Bit 1.8V/3V 105-Pin CSP-BGA T/R
$ 10.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9992BBCZRL.

SHENGYU ELECTRONICS

Datasheet92 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9992BBCZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.24
$ 11.77
Stock
228,264
168,726
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
105
105
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
3.6 V
3.6 V
Operating Supply Current
27 mA
27 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD9923ABBCZRL
CCD Signal Processor with V-Driver and Precision Timing™ Generator
Analog DevicesAD9923BBCZ
IC,DATA ACQ SIGNAL CONDITIONER,1-CHANNEL,12-BIT,BGA,105PIN,PLASTIC
Texas InstrumentsTLV320AIC34IZASR
Tape & Reel (TR) EAR99 Active Tin/Silver/Copper (Sn/Ag/Cu) codec 24b 1.1V 1.2mm -40C~85C
Texas InstrumentsTLV320DAC23GQE
Low-Power Stereo DAC with HP Amplifier 80-BGA MICROSTAR JUNIOR 0 to 0
Texas InstrumentsTLV320AIC23BIZQE
Low-Power Stereo CODEC with HP Amplifier 80-BGA MIC OSTA JUNIO -40 to 85
Analog DevicesAD73411BB-40
IC 24-BIT, 16.384 MHz, OTHER DSP, PBGA119, PLASTIC, BGA-119, Digital Signal Processor

Descriptions

Descriptions of Analog Devices AD9992BBCZRL provided by its distributors.

AFE Video 1ADC 12-Bit 1.8V/3V 105-Pin CSP-BGA T/R
12bit BGA SMD mount,glue mount 8mm*8mm*1.4mm
IC CCD SGNL PROC 12BIT 105CSPBGA
interface sensor 2V 27mA 8mm -25C~85C
The AD9992 is a highly integrated CCD signal processor for digital still camera applications. It includes a complete analog front end with analog to digital conversion combined with a full-function programmable timing generator. The timing generator is capable of supporting up to 24 vertical clock signals to control advanced CCDs. A Precision Timing™ core allows adjustment of high speed clocks with approximately 400 ps resolution at 40 MHz operation. The AD9992 also contains eight general-purpose inputs/outputs that can be used for shutter and system functions. The AD9992 is specified at pixel rates of up to 40 MHz. The analog front end includes black level clamping, CDS, VGA, and a 12-bit analog-to-digital converter (ADC). The timing generator provides all the necessary CCD clocks: RG, H-clocks, V-clocks, sensor gate pulses, substrate clock, and substrate bias control. Operation is programmed using a 3-wire serial interface. The AD9992 is specified over an operating temperature range of −25°C to +85°C. Applications Digital still cameras

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated