Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9115BCPZRL7

Dual Low Power, 10-Bit TxDAC Digital-to-Analog Converters
$ 15.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9115BCPZRL7.

SHENGYU ELECTRONICS

Datasheet52 pages13 years ago

Analog Devices

Upverter

CAD Models

Download Analog Devices AD9115BCPZRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.711
$ 14.967
Stock
120,480
118,579
Authorized Distributors
3
4
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
40
40
Number of Bits
10
10
Sampling Rate
125 Msps
125 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.2 LSB
0.2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.5 V
3.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9115BCPZRL7.

Related Parts

Analog DevicesAD9114BCPZ
Dual Low Power, 8-Bit TxDAC Digital-to-Analog Converters
Analog DevicesAD9114BCPZRL7
IC DAC 8BIT A-OUT 40LFCSP / 8 Bit Digital to Analog Converter 2 40-LFCSP-VQ (6x6)
Analog DevicesAD9715BCPZ
IC DAC 10BIT A-OUT 40LFCSP / 10 Bit Digital to Analog Converter 2 40-LFCSP-VQ (6x6)

Descriptions

Descriptions of Analog Devices AD9115BCPZRL7 provided by its distributors.

Dual Low Power, 10-Bit TxDAC Digital-to-Analog Converters
Dual 10B, Low Power D-A Conver
DAC 2-CH Segment 10-bit 40-Pin LFCSP EP T/R
IC DAC DUAL 10BIT LO PWR 40LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated