What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV320AIC1110GQER

Programmable PCM Codec With Microphone Amps & Speaker Driver 80-BGA MICROSTAR JUNIOR -40 to 85
$ 3.589

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC1110GQER.

Texas Instruments

Datasheet40 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages20 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV320AIC1110GQER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.589
$ 3.521
$ 3.521
Stock
427,702
338,203
338,203
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
80
80
80
Resolution
1.875 B
1.875 B
1.875 B
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Number of A/D Converters
1
1
1
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Related Parts

Texas InstrumentsTWL1103GQER
Audio Codec 1ADC / 1DAC 80-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments TLV320AIC1110GQER provided by its distributors.

Programmable PCM Codec With Microphone Amps & Speaker Driver 80-BGA MICROSTAR JUNIOR -40 to 85
Surface Mount ROHS3Compliant CMOS BALL IC CODEC PCM -40C~85C 8ksps 0.006mA 12mW
Audio Codec 1ADC / 1DAC 15-Bit 80-Pin BGA MICROSTAR JUNIOR T/R
Audio CODEC IC; Resolution:15 Bits; No. of ADC/DAC:1 / 1; Package/Case:80-VFBGA; No. of Pins:80; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Analog Voltage Max:3.3V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.