Analog Devices AD9874ABSTRL

IF 10MHz~300MHz Cellular, APC025, EDGE, GSM, TETRA, UHF LQFP-48(7x7) RF Misc ICs and Modules ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9874ABSTRL.

Newchip Electronics Limited

Datasheet40 pages23 years ago

Analog Devices

iiiC

DigiKey

CAD Models

Download Analog Devices AD9874ABSTRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.01
Stock
55,085
91,992
Authorized Distributors
2
3
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
-
-
Sampling Rate
26 Msps
26 Msps
Polarity
-
-
Interface
-
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9874ABSTRL.

Related Parts

Analog DevicesAD7724ASTZ
2-Channel Dual ADC Delta-Sigma 30Msps 15-bit Serial 48-Pin LQFP Tray
Analog DevicesAD876JSTZ
1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 48-Pin LQFP Tray
Analog DevicesLTC2226HLX#PBF
Single Channel Single ADC Pipelined 25Msps 12-bit Parallel Automotive 48-Pin LQFP
Analog DevicesMAX1422ECM+D
12-Bit, 20Msps, +3.3V, Low-Power ADC with Internal Reference
Cirrus LogicCS5346-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PQFP48
Cirrus LogicCS5364-DQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PQFP48

Descriptions

Descriptions of Analog Devices AD9874ABSTRL provided by its distributors.

IF 10MHz~300MHz Cellular,APC025,EDGE,GSM,TETRA,UHF LQFP-48(7x7) RF Misc ICs and Modules ROHS
Low Power IF Digitizing Subsystem
SYSTEM ON A CHIP-low power ver
Telecom Circuit, 1-Func, BICMOS, PQFP48
RF Receiver 3V/5V 48-Pin LQFP T/R
SYSTEM ON A CHIP-LP VERSIONAD9

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated