Analog Devices AD9860BST

IC Front-end Mixed-sgnl 128-LQFP / Rf Front End Lmds, Mmds 128-LQFP (14X20)
$ 20.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9860BST.

DigiKey

Datasheet32 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 20.14
$ 18.47
$ 18.47
Stock
84,251
60,435
60,435
Authorized Distributors
1
1
1
Frequency
140 MHz
140 MHz
140 MHz
Max Frequency
-
-
-
Max Power Dissipation
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
LQFP
LQFP
LQFP
Packaging
-
-
-
Max Supply Current
-
-
-
Operating Supply Current
-
-
-
Operating Supply Voltage
-
3.3 V
3.3 V

Descriptions

Descriptions of Analog Devices AD9860BST provided by its distributors.

IC FRONT-END MIXED-SGNL 128-LQFP / RF Front End LMDS, MMDS 128-LQFP (14x20)
Telecom Circuit, 1-Func, PQFP128
IC SRAM 18MBIT PARALLEL 100TQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated