Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9857ASTZ

Direct Digital Synthesizer 200MHz 1-DAC 14bit Parallel/Serial 80-Pin LQFP EP Tray
$ 65.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9857ASTZ.

Newchip Electronics Limited

Datasheet40 pages22 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9857ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 65.78
$ 23.72
Stock
134,581
110,537
Authorized Distributors
6
1
Case/Package
LQFP
LQFP
Number of Pins
80
80
Number of Bits
-
-
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
3.135 V
-
Max Supply Voltage
3.3 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9857ASTZ.

Related Parts

Renesas8761CYILF
Zero Delay PLL Clock Generator Single 64-Pin LQFP Tray
Analog DevicesDS26503L+
64-LQFP Matte Tin (Sn) T1/E1 DS26503 application specific IC 0.5mm 85mA 3.3V 6.312MHz
Clock / Data Fanout Buffer, 2:1:24 Differential, ECL / PECL, 2.5 V, 3.3 V, with Clock Select and Output Enable
Clock / Data Fanout Buffer, 2:1:24 Differential, ECL / PECL, 2.5 V, 3.3 V, with Clock Select and Output Enable
Low Skew Clock Driver, 100E Series, 22 True Output(s), 0 Inverted Output(s), ECL, PQFP64
TQFP-64(10x10) Clock / Timing - Application Specific ROHS

Descriptions

Descriptions of Analog Devices AD9857ASTZ provided by its distributors.

Direct Digital Synthesizer 200MHz 1-DAC 14bit Parallel/Serial 80-Pin LQFP EP Tray
CMOS 200 MSPS 14-Bit Quadrature Digital Upconverter
ANALOG DEVICES AD9857ASTZ..IC, UPCONVERTER, 14BIT QUAD, LQFP80
Synthesizer, 14Bit, 6.4Mhz, Lqfp-80; |Analog Devices, Inc. AD9857ASTZ
5MHz~200MHz HFC LQFP-80(14x14) RF Mixers ROHS
Telecom Circuit, 1-Func, CMOS, PQFP80
Digital Up Converter 80-Pin LQFP Tray
IC QUADRATURE DGTL UPCONV 80LQFP
IC EPROM 1MBIT PARALLEL 32PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9857ASTZ..