Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY100E222LTY

LVECL LVPECL Clock Generator 52-LQFP SY100E222 clock generator ic 3.6V 1.5GHz 122mA -40C
$ 3.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100E222LTY.

SHENGYU ELECTRONICS

Datasheet7 pages15 years ago

Microchip

Electro Sonic

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY100E222LTY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.21
$ 3.287
$ 3.287
Stock
132,232
172,996
172,996
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
52
52
52
PLL
No
No
No
Input
LVPECL
LVPECL
LVPECL
Max Frequency
1.5 GHz
1.5 GHz
1.5 GHz
Number of Outputs
1
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-09-26
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Renesas87974CYILF
PLL Based Clock Driver, 87974 Series, 15 True Output(s), 0 Inverted Output(s), PQFP52

Descriptions

Descriptions of Microchip SY100E222LTY provided by its distributors.

LVECL LVPECL Clock Generator 52-LQFP SY100E222 clock generator ic 3.6V 1.5GHz 122mA -40C
SY100E222L Series 3.3 V 1.5 GHz ÷1/÷2 Differential Clock Divider - LQFP-52
Low Skew Clock Driver, 100E Series, 15 True Output(s), 0 Inverted Output(s), PQFP52
Clock Divider 15-OUT 2-IN 1:2/1:3/1:4/1:6 52-Pin LQFP Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.