Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9841AJSTZRL

10bit QFP SMD mount,glue mount 7mm*7mm*1.4mm
$ 6.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9841AJSTZRL.

SHENGYU ELECTRONICS

Datasheet23 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9841AJSTZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.6
$ 7.26
$ 7.26
Stock
118,400
181,581
181,581
Authorized Distributors
1
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
22 mA
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD9288BSTZ-40
ADC, 8-BIT, 40MSPS, LQFP-48; Available until stocks are exhausted Alternative available
Texas InstrumentsVSP2560PTR
10-bit, 36 MSPS 1-Channel AFE for CCD Sensors with Two 8-bit DACs 48-LQFP -40 to 85
Analog DevicesAD9288BSTZRL-40
2-Channel Dual ADC Pipelined 40Msps 8-bit Parallel 48-Pin LQFP T/R
Analog DevicesAD9806KSTZRL
10bit QFP SMD mount,glue mount 7mm*7mm*1.4mm
Texas InstrumentsVSP2101Y
10-bit, 27 MSPS 1-Channel AFE for CCD Sensors with on-chip 10-bit DAC 48-LQFP -25 to 85
Texas InstrumentsVSP2270Y
IC VIDEO CCD SIGNAL PROC 48LQFP / Video Processor IC Analog Voltage 48-LQFP (7x7) Package

Descriptions

Descriptions of Analog Devices AD9841AJSTZRL provided by its distributors.

10bit QFP SMD mount,glue mount 7mm*7mm*1.4mm
AFE Video 1ADC 10-Bit 3.3V 48-Pin LQFP T/R
IC CCD SIGNAL PROC 10BIT 48LQFP
The AD9841A is a complete Analog Front-End (AFE) product for CCD camera applications. It features the circuitry necessary to sample, condition, and digitize the analog output of interlaced and progressive scan area CCDs. The AD9841A performs correlated double sampling (CDS), color pixel gain amplification (using PxGA), overall gain adjustment, black level correction, and analog-to-digital conversion. Additional input modes are provided for processing analog video signals. The internal registers of the AD9841A - used to control gain, offset level, and other functions - are programmed through a 3-Wire serial digital interface. PxGA is a trademark of Analog Devices, Inc.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated