Analog Devices AD977ACRZ

1-Channel Single ADC SAR 200ksps 16-bit Serial 20-Pin SOIC W Tube
$ 41.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD977ACRZ.

SHENGYU ELECTRONICS

Datasheet24 pages26 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD977ACRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.25
$ 36.7
Stock
140,127
164,537
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
20
-
Number of Bits
16
16
Sampling Rate
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
-
Differential Nonlinearity
2 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsADS8509IDW
1-Channel Single ADC SAR 250ksps 16-bit Serial Medical 20-Pin SOIC Tube
Texas InstrumentsADS8509IDWR
1-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin SOIC T/R
Texas InstrumentsADS8509IDWG4
Single Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin SOIC Tube
Analog DevicesAD977ARZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SOIC W Tube
Analog DevicesAD977ARZ-REEL
1-Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SOIC W T/R
Analog DevicesAD977AR-REEL
3-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20

Descriptions

Descriptions of Analog Devices AD977ACRZ provided by its distributors.

1-Channel Single ADC SAR 200ksps 16-bit Serial 20-Pin SOIC W Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, BICMOS, PDSO20
5V 85dB 200Ksps 16bit 1 16 SPI Single-Ended 5V SAR SOIC-20 SMD mount 2.35mm(height)
16-Bit, 200 kSPS, Serial I/O A/D Converter
The AD977/AD977A is a high speed, low power 16-bit A/Dconverter that operates from a single 5 V supply. The AD977A has a throughput rate of 200 kSPS whereas the AD977 has a throughput rate of 100 kSPS. Each part contains a successive approximation, switched capacitor ADC, an internal 2.5 V reference, and a high speed serial interface. The ADC is factory calibrated to minimize all linearity errors. The AD977/AD977A isspecified for full scale bipolar input ranges of +- 10 V, +-5 V and +- 3.3 V, and unipolar ranges of 0 V to 10 V, 0 V to 5 V and 0 V to 4 V. The AD977/AD977A is comprehensively tested for ac param-eters such as SNR and THD, as well as the more traditional dc parameters of offset, gain and linearity.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated