Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD977ABRSZ

1-Channel Single ADC SAR 200ksps 16-bit Serial 28-Pin SSOP Tube

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD977ABRSZ.

SHENGYU ELECTRONICS

Datasheet24 pages25 years ago

iiiC

CAD Models

Download Analog Devices AD977ABRSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD974BRSZ
Quad Channel Single ADC 200ksps 16-bit Serial 28-Pin SSOP Tube
Analog DevicesAD974BRS-RL7
ADC Single 200ksps 16-bit Serial 28-Pin SSOP T/R
Analog DevicesAD974BRS
Quad Channel Single ADC 200ksps 16-bit Serial 28-Pin SSOP Tube
Texas InstrumentsADS8515IBDB
IC ADC 16BIT SAR 28SSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Texas InstrumentsADS8509IBDB
IC ADC 16BIT SAR 28SSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Texas InstrumentsADS8509IBDBR
IC ADC 16BIT SAR 28SSOP / 16-BIT 250-KSPS SERIAL CMOS SAMPLING ANALOG-TO-DIGITAL CONVERTER

Descriptions

Descriptions of Analog Devices AD977ABRSZ provided by its distributors.

1-Channel Single ADC SAR 200ksps 16-bit Serial 28-Pin SSOP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, BICMOS, PDSO28
28-SSOP (0.209 5.30mm Width) AD977 SPI Serial PRODUCTION (Last Updated: 1week ago) analog digital converter 1.75mm 11mA 200ksps 100mW
ADC, 16BIT, 200KSPS, SSOP-28; Resolution (Bits):16bit; Sampling Rate:200kSPS; Input Channel Type:Single Ended; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. of Pins:28Pins RoHS Compliant: Yes
16BIT ADC 200KSPS, SMD, SSOP28, 977; Resolution (Bits):16bit; Sampling Rate:200kSPS; No. of Channels:1; Interface Type:Serial; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Base Number:977; Conversion Time:3.8µs; Linearity Error, ADC/DAC +:2LSB; No. of Bits:16
The AD977/AD977A is a high speed, low power 16-bit A/D converter that operates from a single 5 V supply. The AD977A has a throughput rate of 200 kSPS whereas the AD977 has a throughput rate of 100 kSPS. Each part contains a successive approximation, switched capacitor ADC, an internal 2.5 V reference, and a high speed serial interface. The ADC is factory calibrated to minimize all linearity errors. The AD977/AD977A is specified for full scale bipolar input ranges of ±10 V, ±5 V and ±3.3 V, and unipolar ranges of 0 V to 10 V, 0 V to 5 V and 0 V to 4 V.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated