Analog Devices AD9774ASRL

44-QFP S-PQFP-G44 TIN LEAD D/A CONVERTER digital to analog converter 5V 0.035μs 10mm 85C
$ 38.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9774ASRL.

Arrow Electronics

Datasheet24 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 38.17
$ 38.17
$ 38.17
Stock
150,330
199,240
199,240
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
44
44
44
Number of Bits
14
14
14
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD9774AS
44-QFP S-PQFP-G44 TIN LEAD D/A CONVERTER digital to analog converter 5V 0.035μs 10mm 85C
Analog DevicesAD9774ASZ
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.035us Settling Time, PQFP44
Analog DevicesAD9767ASTZ
14-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter
Texas InstrumentsDAC2904Y/250
Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC2904Y/1K
Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC2904IPFB
Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD9774ASRL provided by its distributors.

44-QFP S-PQFP-G44 TIN LEAD D/A CONVERTER digital to analog converter 5V 0.035μs 10mm 85C
DAC 1-CH Segment 14-bit 44-Pin MQFP T/R
14bit 14 Parallel Segment QFP SMD mount 10mm*10mm*2.45mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated