Analog Devices AD9709ASTZRL

8-Bit, 125 MSPS Dual TxDAC+ Digital-to-Analog Converter
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9709ASTZRL.

Upverter

Datasheet32 pages17 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD9709ASTZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.795
$ 13.795
Stock
200,004
248,965
248,965
Authorized Distributors
3
6
6
Case/Package
QFP
QFP
QFP
Number of Pins
48
48
48
Number of Bits
8
8
8
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9709ASTZRL.

Related Parts

Analog DevicesAD9763ASTZ
PARALLEL WORD INPUT LOADING 0.035 us SETTLING TIME 10-BIT DAC PQFP48
Analog DevicesAD9763ASTZRL
10-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter
Analog DevicesADV7125KSTZ50
Digital to Analogue Converter, 8 bit, 50 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, QFP, 48 RoHS Compliant: Yes

Descriptions

Descriptions of Analog Devices AD9709ASTZRL provided by its distributors.

8-Bit, 125 MSPS Dual TxDAC+ Digital-to-Analog Converter
35ns Parallel 2.7V~5.5V ±0.1LSB 8Bit LQFP-48(7x7) Digital To Analog Converters (DACs) ROHS
PARALLEL 8 BITS INPUT LOADING 0.035 us SETTLING TIME 8-BIT DAC PQFP48
3V~5.5V 50dB 125MS/s 8bit 2 8 Parallel 2.7V~5.5V Current Source QFP SMD mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated