Analog Devices AD9755ASTRL

IC DAC 14BIT 300MSPS 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9755ASTRL.

DigiKey

Datasheet28 pages23 years ago

CAD Models

Download Analog Devices AD9755ASTRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 141.746
Stock
115,457
299,915
Authorized Distributors
0
2
Case/Package
-
QFP
Number of Pins
48
48
Number of Bits
14
14
Settling Time
11 ns
11 ns
Interface
-
-
Integral Nonlinearity (INL)
5 LSB
5 LSB
Polarity
Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsDAC5675AIPHP
14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85
Texas InstrumentsDAC5675IPHP
14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85
Texas InstrumentsDAC5675MPHPEP
Enhanced Product 14-Bit 400-Msps Digital-To-Analog Converter 48-HTQFP -55 to 125

Descriptions

Descriptions of Analog Devices AD9755ASTRL provided by its distributors.

IC DAC 14BIT 300MSPS 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
48-LQFP S-PQFP-G48 TIN LEAD D/A CONVERTER digital to analog converter 1.25V 0.011μs 7mm 85C
DAC 1-CH Segment 14-bit 48-Pin LQFP T/R
IC PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, 14-BIT DAC, PQFP48, PLASTIC, MS-026BBC, LQFP-48, Digital to Analog Converter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated