Analog Devices AD9753-EB

BOARD EVAL FOR AD9753 AD9753 12 Bit 300M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9753-EB.

Analog Devices

Datasheet28 pages23 years ago

DigiKey

Related Parts

Analog DevicesAD9753ASTZ
Current Source IC, 3V~3.6V, 300MS/s, 12-Bit, 1-Ch, 12-Parallel, QFP, SMD, 7mm × 7mm × 1.4mm
Analog DevicesAD9753ASTZRL
IC DAC 12BIT A-OUT 48LQFP 12 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Analog DevicesAD9755ASTZ
IC DAC 14BIT A-OUT 48LQFP 14 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Texas InstrumentsDAC5675AIPHP
14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85
Texas InstrumentsDAC5675IPHP
14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD9753-EB provided by its distributors.

BOARD EVAL FOR AD9753 AD9753 12 Bit 300M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Evaluation Board For 12Bit, 300MSPS High Speed TXDAC D/A Converter
AD9753 DAC Evaluation Board 300MSPS
Data Conversion IC Development Tools AD9753 EVAL BRD
The AD9753 is a dual muxed port, ultra high-speed, single channel,12-bit CMOS DAC. It integrates a high-quality 12-bit TxDAC+ ™ core, a voltage reference, and digital interface circuitry into a small 48-lead LQFP package. The AD9753 offers exceptional AC and DC performance while supporting update rates up to 300MSPS.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9753EB