Analog Devices AD9751ASTZRL

10-Bit, 300 MSPS High Speed TxDAC+® D/A Converter
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9751ASTZRL.

LCSC

Datasheet28 pages23 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD9751ASTZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 57.64
Stock
190,914
187,534
Authorized Distributors
2
4
Case/Package
QFP
QFP
Number of Pins
48
48
Number of Bits
10
10
Sampling Rate
300 Msps
300 Msps
Polarity
-
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9751ASTZRL.

Related Parts

Analog DevicesAD9753ASTZ
Current Source IC, 3V~3.6V, 300MS/s, 12-Bit, 1-Ch, 12-Parallel, QFP, SMD, 7mm × 7mm × 1.4mm
Analog DevicesAD9753ASTZRL
12-Bit, 300 MSPS High Speed TxDAC+® D/A Converter
Analog DevicesAD9763ASTZ
PARALLEL WORD INPUT LOADING 0.035 us SETTLING TIME 10-BIT DAC PQFP48
Analog DevicesMAX547BCMH+TD
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 13-BIT DAC PQFP44

Descriptions

Descriptions of Analog Devices AD9751ASTZRL provided by its distributors.

10-Bit, 300 MSPS High Speed TxDAC+® D/A Converter
LQFP-48(7x7) Digital To Analog Converters (DACs) ROHS
PARALLEL WORD INPUT LOADING 0.011 us SETTLING TIME 10-BIT DAC PQFP48
3V~3.6V 300MS/s 10bit 1 10 Parallel 3V~3.6V Current Source QFP
DAC 1-CH Segment 10-bit 48-Pin LQFP T/R
D/A CONVERTER, PARALLEL, WORD IN
IC TRANSCEIVER FULL 2/2 20TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated