Analog Devices AD9571ACPZPEC-R7

Dual PLL Clock Generator for F
$ 10.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9571ACPZPEC-R7.

Analog Devices

Datasheet20 pages17 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD9571ACPZPEC-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.936
$ 10.936
Stock
143,040
182,647
Authorized Distributors
2
5
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
40
40
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
156.25 MHz
156.25 MHz
Number of Outputs
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9571ACPZPEC-R7.

Related Parts

Analog DevicesAD9572ACPZLVD
Fiber Channel/Ethernet Clock Generator IC, PLL Core, Dividers, 7 Clock Outputs
Analog DevicesAD9572ACPZPEC
Fiber Channel/Ethernet Clock Generator IC, PLL Core, Dividers, 7 Clock Outputs
Analog DevicesAD9572ACPZPEC-R7
Fiber Channel/Ethernet Clock Generator IC, PLL Core, Dividers, 7 Clock Outputs

Descriptions

Descriptions of Analog Devices AD9571ACPZPEC-R7 provided by its distributors.

Dual PLL Clock Generator for F
Ethernet Clock Generator, 10 Clock Outputs
Clock Generator 25MHz-IN 156.25MHz-OUT 40-Pin LFCSP EP T/R
PLL Frequency Synthesizer Single 40-Pin LFCSP EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated