Analog Devices AD9547BCPZ

Clock Generator 0.001MHz to 750MHz-IN 725MHz-OUT 64-Pin LFCSP EP Tray
$ 27.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9547BCPZ.

Analog Devices

Datasheet106 pages11 years ago
Official datasheet0 pages0 years ago

Newark

Augswan

Farnell

Inventory History

3 month trend:
-32.05%

CAD Models

Download Analog Devices AD9547BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.351
$ 27.351
Stock
148,567
132,850
Authorized Distributors
3
3
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
Number of Circuits
1
1
Logic Function
Clock
Clock
Max Frequency
725 MHz
725 MHz
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9547BCPZ.

Related Parts

Analog DevicesAD9549ABCPZ
Clock Generator 0.008MHz to 750MHz-IN 725MHz-OUT 64-Pin LFCSP EP Tray
Analog DevicesAD9516-4BCPZ
14-Output Clock Generator with Integrated 1.6 GHz VCO
Analog DevicesAD9516-2BCPZ
14-Output Clock Generator with Integrated 2.2 GHz VCO

Descriptions

Descriptions of Analog Devices AD9547BCPZ provided by its distributors.

Clock Generator 0.001MHz to 750MHz-IN 725MHz-OUT 64-Pin LFCSP EP Tray
64-VFQFN Exposed Pad CSP Ethernet SONET/SDH Stratum AD9547 PRODUCTION (Last Updated: 2weeks ago) application specific IC 9.1mm 190mA 1.8V 450MHz
Clock IC Type:Clock Generator / Synchroniser; Frequency:725MHz; No. of Outputs:2Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock IC Case Style:LFCSP; No. of Pins:64Pins; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated