What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD9547BCPZ-REEL7

Dual/Quad Input Network Clock Generator/Synchronizer | IC CLOCK GEN/SYNCHRONIZR 64LFCSP
$ 22.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9547BCPZ-REEL7.

Analog Devices

Datasheet106 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet104 pages12 years ago
Datasheet104 pages15 years ago
Datasheet104 pages16 years ago

Augswan

CAD Models

Download Analog Devices AD9547BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.089
$ 27.54
Stock
117,648
111,366
Authorized Distributors
2
3
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
Number of Circuits
1
1
Logic Function
Clock
Clock
Max Frequency
725 MHz
725 MHz
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9547BCPZ-REEL7.

Related Parts

Analog DevicesAD9549ABCPZ
Clock Generator 0.008MHz to 750MHz-IN 725MHz-OUT 64-Pin LFCSP EP Tray
Analog DevicesAD9549ABCPZ-REEL7
PLL Clock Synthesizer Single 64-Pin LFCSP EP T/R
Analog DevicesAD9516-4BCPZ
14-Output Clock Generator with Integrated 1.6 GHz VCO

Descriptions

Descriptions of Analog Devices AD9547BCPZ-REEL7 provided by its distributors.

Dual/Quad Input Network Clock Generator/Synchronizer | IC CLOCK GEN/SYNCHRONIZR 64LFCSP
Clock Generator, SMD, Dual/Quad Input, Low Jitter, 64-Pin LFCSP_VQ, T/R
64-VFQFN Exposed Pad CSP Ethernet SONET/SDH Stratum AD9547 PRODUCTION (Last Updated: 4weeks ago) application specific IC 9mm 1.8V 725MHz -40C~85C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated