Analog Devices AD9528BCPZ

Clock Generator/Frequency Synthesizer /PLL
$ 17.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9528BCPZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
-59.23%

CAD Models

Download Analog Devices AD9528BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.76
$ 17.76
Stock
264,502
310,942
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
72
72
PLL
Yes
-
Input
CMOS
CMOS
Max Frequency
1.25 GHz
1.25 GHz
Number of Outputs
14
-
Min Supply Voltage
3.135 V
-
Max Supply Voltage
3.465 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9528BCPZ.

Related Parts

Analog DevicesAD9520-3BCPZ
12 LVPECL/24 CMOS Output Clock Generator with Integrated 2 GHz VCO
Analog DevicesAD9520-4BCPZ
12 LVPECL/24 CMOS Output Clock Generator with Integrated 1.6 GHz VCO
Analog DevicesAD9520-0BCPZ
2.95GHz LFCSP-64 Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of Analog Devices AD9528BCPZ provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
PLL Clock Generator Dual 3450MHz to 4025MHz 72-Pin LFCSP Tray
PLL Based Clock Driver, 952 Series, 28 True Output(s), 0 Inverted Output(s)
JESD204B/JESD204C Clock Generator with 14 LVDS/HSTL Outputs
Clock Generator MHz to 1.25GHz-IN 1250MHz-OUT Medical 72-Pin LFCSP EP Tray
1.25GHz LFCSP-72(10x10) Clock Generators, PLLs, Frequency Synthesizers ROHS
Maximum output frequency | IC CLOCK GEN 1.25GHZ VCO 72LFCSP
CMOS HSTL LVDS 72-VFQFN Exposed Pad CSP AD9528 PRODUCTION (Last Updated: 1week ago) clock generator ic 3.465V 1.25GHz 71mA 10.1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9528BCPZ.