What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD9520-0BCPZ

2.95GHz LFCSP-64 Clock Generators / Frequency Synthesizers / PLL ROHS
$ 23.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9520-0BCPZ.

Analog Devices

Datasheet80 pages12 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Augswan

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9520-0BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.648
$ 21.067
Stock
92,181
94,831
Authorized Distributors
6
2
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
2.95 GHz
2.95 GHz
Number of Outputs
12
12
Min Supply Voltage
3.135 V
-
Max Supply Voltage
3.465 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9520-0BCPZ.

Related Parts

Analog DevicesAD9522-0BCPZ
12 LVDS/24 CMOS Output Clock Generator with Integrated 2.8 GHz VCO
Analog DevicesAD9522-5BCPZ
12 LVDS/24 CMOS Output Clock Generator | IC CLOCK GEN 2.4GHZ 64LFCSP
Analog DevicesAD9517-0ABCPZ
12-Output Clock Generator with Integrated 2.8 GHz VCO | IC CLOCK GEN 2.8GHZ VCO 48LFCSP

Descriptions

Descriptions of Analog Devices AD9520-0BCPZ provided by its distributors.

2.95GHz LFCSP-64 Clock Generators / Frequency Synthesizers / PLL ROHS
Processor Specific Clock Generator, 250MHz, CMOS
Clock IC with 2.8GHz on-chip V
Clock Generator 64-Pin LFCSP EP Tray
IC, CLOCK GENERATOR, 3.135-3.465V, LFCSP;
The AD9520-01 provides a multioutput clock distribution function with subpicosecond jitter performance, along with an on-chip PLL and VCO. The on-chip VCO tunes from 2.53 GHz to 2.95 GHz. An external 3.3 V/5 V VCO/VCXO of up to 2.4 GHz can also be used. The AD9520 serial interface supports both SPI and I2C® ports. An in-package EEPROM can be programmed through the serial interface and store user-defined register settings for power-up and chip reset. The AD9520 features 12 LVPECL outputs in four groups. Any of the 1.6 GHz LVPECL outputs can be reconfigured as two 250 MHz CMOS outputs. Each group of outputs has a divider that allows both the divide ratio (from 1 to 32) and the phase (coarse delay) to be set. The AD9520 is available in a 64-lead LFCSP and can be operated from a single 3.3 V supply. The external VCO can have an operating voltage up to 5.5 V. A separate output driver power supply can be from 2.375 V to 3.465 V. The AD9520 is specified for operation over the standard industrial range of -40°C to +85°C. 1The AD9520 is used throughout this data sheet to refer to all the members of the AD9520 family. However, when AD9520-0 is used, it is referring to that specific member of the AD9520 family. Applications Low jitter, low phase noise clock distribution Clock generation and translation for SONET, 10Ge, 10G FC, and other 10 Gbps protocols Forward error correction (G.710) Clocking high speed ADCs, DACs, DDSs, DDCs, DUCs, MxFEs High performance wireless transceivers ATE and high performance instrumentation Broadband infrastructures

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated