Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9273BBCZ-40

ADC SPI Digital/Analog Supply 1.8V 40Msps 12-Bit 8-Ch 12-Bit BGA-144 SMD 10mm × 10mm × 1.4mm

$ 91.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9273BBCZ-40.

Upverter

Datasheet48 pages17 years ago

Analog Devices

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9273BBCZ-40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9273BBCZ-40.

Related Parts

Analog DevicesAD9675KBCZ
IC AFE 8 CHAN 14BIT 144CSPBGA 8 Channel AFE 14 Bit 150 mW 144-CSPBGA (10x10)
Analog DevicesAD9674KBCZ
IC AFE 8 CHAN 14BIT 144CSPBGA 8 Channel AFE 14 Bit 150 mW 144-CSPBGA (10x10)
Analog DevicesAD9670BBCZ
125Msps(Max) 14bit 8 14 LVDS,Serial BGA-144 SMD mount 10mm(Length)*10mm(width)
Texas InstrumentsTSC2301IGQZR
Programmable Touch Screen Controller 120-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTSC2301IZQZ
Programmable Touch Screen Controller 120-Pin BGA MICROSTAR JUNIOR Tray

Descriptions

Descriptions of Analog Devices AD9273BBCZ-40 provided by its distributors.

ADC SPI Digital/Analog Supply 1.8V 40Msps 12-Bit 8-Ch 12-Bit BGA-144 SMD 10mm × 10mm × 1.4mm
AFE General Purpose 8ADC 12-Bit 1.8V/3V 144-Pin CS-BGA Tray
CROSS POINT SWITCH; No. of Terminals: 144; Package Shape: SQUARE; Surface Mount: YES; Moisture Sensitivity Level (MSL): 3; Qualification: Not Qualified;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9273BBCZ40