Analog Devices AD9674KBCZ

125Msps 14bit 150mW 8 14 BGA SMD mount 10mm(Length)*10mm(width)
$ 146.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9674KBCZ.

Newark

Datasheet2 pages13 years ago

Analog Devices

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+308%

CAD Models

Download Analog Devices AD9674KBCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9674KBCZ.

Related Parts

Analog DevicesAD9670BBCZ
125Msps(Max) 14bit 8 14 LVDS,Serial BGA-144 SMD mount 10mm(Length)*10mm(width)
Analog DevicesAD9273BBCZ-40
AAF, ADC, Crosspoint Switch, LNA, VGA 12 bit 40M SPI 144-CSPBGA (10x10)
Analog DevicesAD9675KBCZ
125MS/s 14bit 150mW 8 14 BGA SMD mount 10mm(Length)*10mm(width)
Texas InstrumentsTSC2301IGQZR
Programmable Touch Screen Controller 120-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTSC2301IZQZ
Programmable Touch Screen Controller 120-Pin BGA MICROSTAR JUNIOR Tray

Descriptions

Descriptions of Analog Devices AD9674KBCZ provided by its distributors.

125Msps 14bit 150mW 8 14 BGA SMD mount 10mm(Length)*10mm(width)
Ultrasound Afe, 14Bit, 100Mhz, Csbga-144; |Analog Devices, Inc. AD9674KBCZ
AD9674 144-LFBGA CSPBGA LVDS SPI Serial ANALOG CIRCUIT analog front end ic 1.8V 40Msps 150mW 1.4mm
AFE General Purpose 8 ADC 14bit 144-Pin CSP-BGA Tray
8 Channel AFE 14 Bit 150mW 144-CSPBGA (10x10)
BGA-144 Analog Front End (AFEs) ROHS
Analog Circuit, 1 Func, PBGA144
ANALOG CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 144; Package Code: LFBGA; Package Shape: SQUARE; Surface Mount: YES;
IC REG CTRLR BOOST/FLYBK 16TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated