What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD9261BCPZ-10

1-Channel Single ADC Delta-Sigma 160Msps 16-bit Parallel 48-Pin LFCSP EP Tray
$ 45.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9261BCPZ-10.

Upverter

Datasheet28 pages16 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9261BCPZ-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.05
$ 42.785
Stock
96,259
94,336
Authorized Distributors
5
3
Case/Package
-
LFCSP EP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
160 Msps
160 Msps
Polarity
-
Bipolar
Interface
Parallel
Parallel, SPI, Serial
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9261BCPZ-10.

Related Parts

Texas InstrumentsADS4126IRGZT
12-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS4146IRGZT
14-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Analog DevicesAD9233BCPZRL7-125
12-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter
Texas InstrumentsADS4126IRGZ25
ADC Single Pipelined 160Msps 12-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
Analog DevicesAD9233BCPZ-125
12-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9246BCPZ-125
14-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter

Descriptions

Descriptions of Analog Devices AD9261BCPZ-10 provided by its distributors.

1-Channel Single ADC Delta-Sigma 160Msps 16-bit Parallel 48-Pin LFCSP EP Tray
16-Bit, 10 MHz Bandwidth, 30 MSPS to 160 MSPS Continuous Time Sigma-Delta ADC
IC ADC 16BIT SIGMA-DELTA 48LFCSP / 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 48-LFCSP-VQ (7x7)
48-VFQFN Exposed Pad CSP AD9261 PRODUCTION (Last Updated: 1month ago) Tray analog digital converter 7mm 654mA 160Msps 465mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9261BCPZ10