Analog Devices AD9201ARSZ

Dual Analog to Digital Converter Pipelined 20Msps 10-bit Parallel 28-Pin SSOP
$ 15.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9201ARSZ.

HQonline

Datasheet20 pages27 years ago

Analog Devices

element14 APAC

iiiC

Inventory History

3 month trend:
+27.98%

CAD Models

Download Analog Devices AD9201ARSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.69
$ 14.14
$ 14.14
Stock
202,394
198,471
198,471
Authorized Distributors
6
5
5
Case/Package
SSOP
DIP
DIP
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
20 Msps
12.5 ksps
12.5 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD9200JRSZ
Analog to Digital Converter Single Pipelined 20 MSPS 10-Bit Parallel 28-Pin SSOP
Analog DevicesAD9200ARSZ
Analogue to Digital Converter, 10 bit, 20 MSPS, Single, 2.7 V, 5.5 V, SSOP RoHS Compliant: Yes
Analog DevicesAD9200ARS
ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Texas InstrumentsADS900E/1KG4
10-Bit, 20 MSPS ADC SE/Diff Inputs, Int eference and Adjustable Fullscale ange 28-SSOP
Texas InstrumentsADS900E/1K
10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS900E
10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD9201ARSZ provided by its distributors.

Dual Analog to Digital Converter Pipelined 20Msps 10-bit Parallel 28-Pin SSOP
10Bit 2.7V~5.5V 20MHz Parallel SSOP-28-208mil Analog To Digital Converters (ADCs) ROHS
Dual Channel 20 MHz 10-Bit Resolution CMOS ADC
28-SSOP (0.209 5.30mm Width) AD9201 PRODUCTION (Last Updated: 1month ago) Simultaneous Sampling analog digital converter 1.75mm 20Msps 245mW 8Weeks
IC, 10BIT ADC, SMD, 9201, SOIC28; Resolution (Bits): 10bit; Sampling Rate: 20MSPS; Input Channel Type: Differential, Single Ended; Data Interface: Parallel; Supply ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9201ARSZ .