Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9200ARSRL

ADC Single Pipelined 20Msps 10-bit Parallel 28-Pin SSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9200ARSRL.

DigiKey

Datasheet24 pages27 years ago

CAD Models

Download Analog Devices AD9200ARSRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.578
$ 8.578
Stock
118,584
606,641
606,641
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
20 Msps
20 Msps
20 Msps
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD9200JRSZ
Analog to Digital Converter Single Pipelined 20 MSPS 10-Bit Parallel 28-Pin SSOP
Analog DevicesAD9200JRSZRL
1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SSOP T/R
Texas InstrumentsADS900E/1KG4
10-Bit, 20 MSPS ADC SE/Diff Inputs, Int eference and Adjustable Fullscale ange 28-SSOP
Texas InstrumentsADS901E
10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Analog DevicesAD9200JRS
IC ADC 10BIT CMOS 20MSPS 28-SSOP / 10 Bit Analog to Digital Converter Input 1 28-SSOP
RenesasHI5767/2CA
ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO28

Descriptions

Descriptions of Analog Devices AD9200ARSRL provided by its distributors.

ADC Single Pipelined 20Msps 10-bit Parallel 28-Pin SSOP T/R
10-BIT 20 MSPS, 80 MW CMOS A/D CONVERTER
Unipolar GULL WING DUAL TTL Analog to Digital Converter 85C 5.5V 100mW 20Msps
IC,A/D CONVERTER,SINGLE,10-BIT,CMOS,SSOP,28PIN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated