Analog Devices AD9152BCPZ

Dual, 16-Bit, 2.25 GSPS, TxDAC+ Digital-to-Analog Converter
$ 97.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9152BCPZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
-36.76%

CAD Models

Download Analog Devices AD9152BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 97.045
$ 81.76
Stock
169,060
134,264
Authorized Distributors
5
4
Case/Package
-
-
Number of Pins
56
56
Number of Bits
16
16
Sampling Rate
2.25 Gsps
-
Polarity
Unipolar
Unipolar
Interface
SPI
-
Integral Nonlinearity (INL)
10 LSB
10 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
1.14 V
-
Max Supply Voltage
3.47 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9152BCPZ.

Related Parts

Analog DevicesAD9747BCPZ
Dual 8-/10-/12-/14-/16-Bit 250 MSPS Digital-to-Analog Converters | IC DAC 16BIT A-OUT 72LFCSP
Analog DevicesAD9122BCPZ
Dual, 16-Bit, 1230 MSPS, TxDAC+® Digital-to-Analog Converter
Analog DevicesAD9783BCPZ
Dual 16-Bit, LVDS Interface 500 MSPS DAC
Analog DevicesMAX5661GCB+
Single 16-Bit DAC with Current and Voltage Outputs for Industrial Analog Output Modules
Analog DevicesMAX5734AUTN+
SERIAL INPUT LOADING 20 us SETTLING TIME 16-BIT DAC QCC56
Analog DevicesMAX5733AUTN+
32-Channel, 16-Bit, Voltage-Output DACs with Serial Interface

Descriptions

Descriptions of Analog Devices AD9152BCPZ provided by its distributors.

Dual, 16-Bit, 2.25 GSPS, TxDAC+ Digital-to-Analog Converter
DAC 2-CH Interpolation Filter 16-bit 56-Pin LFCSP EP Tray
56-WFQFN Exposed Pad CSP Current - Unbuffered Current Source AD9152 digital to analog converter 0.347V 2.25Gsps 10LSB 8mm
Dac, 16Bit, 2.25Gsps; |Analog Devices, Inc. AD9152BCPZ
DA CONVERTER, 16BIT, 2.25GSPS, LFCSP-EP;
3.13V~3.47V 72dB 2.25Gs/s 16bit 2 16 JESD204B CML,CMOS 1.14V~1.26V Current Source SMD mount 8mm*8mm*750μm
1.6 GSPS Dual IF-Class DAC(JES

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated