Analog Devices AD9152BCPZRL

Dual, 16-Bit, 2.25 GSPS, TxDAC+ Digital-to-Analog Converter
$ 81.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9152BCPZRL.

Analog Devices

Datasheet104 pages11 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+481%

Alternate Parts

Price @ 1000
$ 81.76
$ 96.89
Stock
145,842
175,773
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
56
56
Number of Bits
16
16
Sampling Rate
-
2.25 Gsps
Polarity
Unipolar
Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
10 LSB
10 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
1.14 V
Max Supply Voltage
-
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9152BCPZRL.

Descriptions

Descriptions of Analog Devices AD9152BCPZRL provided by its distributors.

Dual, 16-Bit, 2.25 GSPS, TxDAC+ Digital-to-Analog Converter
3.13V~3.47V 16bit 2 16 JESD204B 1.14V~1.26V Current Source SMD mount,glue mount 8mm*8mm*730μm
DAC 2-CH Interpolation Filter 16-bit 56-Pin LFCSP EP T/R
56-WFQFN Exposed Pad CSP Current - Unbuffered Current Source AD9152 digital to analog converter 0.347V 12Gsps 10LSB 8mm
1.6 GSPS Dual IF-Class DAC wit

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated