Analog Devices AD9747BCPZ

Dual 8-/10-/12-/14-/16-Bit 250 MSPS Digital-to-Analog Converters | IC DAC 16BIT A-OUT 72LFCSP
$ 36.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9747BCPZ.

element14 APAC

Datasheet30 pages11 years ago

Analog Devices

Augswan

Upverter

iiiC

Inventory History

3 month trend:
+125%

CAD Models

Download Analog Devices AD9747BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.53
$ 34.185
Stock
138,468
329,814
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
72
72
Number of Bits
16
16
Sampling Rate
250 Msps
250 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3.13 V
3.13 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9747BCPZ.

Related Parts

Analog DevicesAD9783BCPZ
Dual 16-Bit, LVDS Interface 500 MSPS DAC
Analog DevicesAD9139BCPZ
16-Bit, 1600 MSPS, TxDAC+ Digital-to- Analog Converter | IC DAC 16BIT A-OUT 72LFCSP
Analog DevicesAD5390BCPZ-3
16-Channel 3 V/5 V Serial Input Single-Supply 14-Bit Voltage-Output

Descriptions

Descriptions of Analog Devices AD9747BCPZ provided by its distributors.

Dual 8-/10-/12-/14-/16-Bit 250 MSPS Digital-to-Analog Converters | IC DAC 16BIT A-OUT 72LFCSP
D/A Converter, 1 Func, Parallel, Word Input Loading
Dual 16Bit, 250 MSPS D-A Conve
3.13V~3.47V 250MS/s 16bit 2 16 Parallel 1.7V~1.9V, 3.13V~3.47V Quad-Switch SMD 10mm × 10mm × 830μm
DAC 2-CH 16-bit 72-Pin LFCSP EP Tray
Dac, 16Bit, 250Msps; |Analog Devices, Inc. AD9747BCPZ
DUAL 16B 200 MSPS D-A CONVERTE
DAC, 16BIT, LFCSP-VQ-72, -40 TO 85DEG C;
数模转换器, 16位, LFCSP-VQ-72, -40 至 85度;
IC DAC 2CH 16BIT 250MSPS 72LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9747BCPZ .