Analog Devices AD9129BBC

14-Bit, 5.7 GSPS, RF Digital-to-Analog Converter
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9129BBC.

SHENGYU ELECTRONICS

Datasheet68 pages13 years ago

Analog Devices

Arrow.cn

CAD Models

Download Analog Devices AD9129BBC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 138.727
Stock
194,172
190,779
Authorized Distributors
0
6
Case/Package
BGA
BGA
Number of Pins
160
160
Number of Bits
14
14
Sampling Rate
5.6 Gsps
5.6 Gsps
Polarity
Unipolar
Unipolar
Interface
LVDS, SPI
LVDS, SPI
Integral Nonlinearity (INL)
1.4 LSB
1.4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 8 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9129BBC.

Related Parts

Analog DevicesAD9736BBCZ
DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA Tray
Analog DevicesAD9736BBC
DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA Tray
Analog DevicesAD9739BBCZ
Digital to Analog Converter Dac, 14 Bit, 2.5GSPS, CSPBGA-160
Texas InstrumentsDAC34H84IZAY
Quad-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85
Texas InstrumentsDAC34SH84IZAY
Quad-Channel, 16-Bit, 1.5-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85
Texas InstrumentsDAC34SH84IZAYR
Quad-Channel, 16-Bit, 1.5-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85

Descriptions

Descriptions of Analog Devices AD9129BBC provided by its distributors.

14-Bit, 5.7 GSPS, RF Digital-to-Analog Converter
DAC 1-CH Quad-Switch 14-bit 160-Pin CSP-BGA Tray
160-LFBGA CSPBGA Current - Unbuffered Quad-Switch AD9129 digital to analog converter 2.5V 13ns (Typ) 5.6Gsps 1.4LSB
D/A CONVERTER, 1 FUNC, PARALLEL,

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated