Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9114BCPZRL7

IC DAC 8BIT A-OUT 40LFCSP / 8 Bit Digital to Analog Converter 2 40-LFCSP-VQ (6x6)
$ 13.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9114BCPZRL7.

SHENGYU ELECTRONICS

Datasheet52 pages13 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
+29.91%

CAD Models

Download Analog Devices AD9114BCPZRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.21
$ 12.916
Stock
207,529
138,328
Authorized Distributors
5
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
40
40
Number of Bits
8
8
Sampling Rate
125 Msps
125 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.04 LSB
0.04 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.5 V
3.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9114BCPZRL7.

Related Parts

Analog DevicesAD9115BCPZRL7
Dual Low Power, 10-Bit TxDAC Digital-to-Analog Converters
Analog DevicesAD9714BCPZ
1.7V~3.5V 125MS/s 8bit 2-Channel 8-Bit Parallel 1.7V~1.9V Current Source SMD 6mm × 6mm × 830μm
Analog DevicesAD9115BCPZ
Dual Low Power, 10-Bit TxDAC Digital-to-Analog Converters

Descriptions

Descriptions of Analog Devices AD9114BCPZRL7 provided by its distributors.

IC DAC 8BIT A-OUT 40LFCSP / 8 Bit Digital to Analog Converter 2 40-LFCSP-VQ (6x6)
Dual Low Power, 8-Bit TxDAC Digital-to-Analog Converters
40-VFQFN Exposed Pad CSP Current - Unbuffered Segmented DAC AD9114 digital to analog converter 1.5V 11.5ns (Typ) 125Msps 0.04LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated