Analog Devices AD9066JR

2-Channel Dual ADC Flash 60Msps 6-bit Parallel 28-Pin SOIC W Tube
$ 4.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9066JR.

Arrow Electronics

Datasheet7 pages26 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9066JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.68
$ 4.02
$ 4.02
Stock
219,962
351,536
351,536
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
28
28
28
Number of Bits
6
6
6
Sampling Rate
60 Msps
60 Msps
60 Msps
Polarity
-
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Texas InstrumentsADC10464CIWM
10-Bit 600 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85
Texas InstrumentsADC10464CIWMX
IC ADC 10BIT FLASH 28SOIC / 10 Bit Analog to Digital Converter 4 Input 1 Flash 28-SOIC
Texas InstrumentsADC12038CIWM/NOPB
ADC Single SAR 114KSPS 12-Bit+Sign Serial 28-Pin SOIC W Rail
RenesasHI5767/2CB
ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO28
Analog DevicesAD7708BRZ
10-Channel Single ADC Delta-Sigma 1.365ksps 16-bit Serial 28-Pin SOIC W Tube
Analog DevicesAD73360ARZ
2.7V~5.5V 64Ksps 16bit 80mW 6 16 2.7V~5.5V SOIC-28 SMD 2.65mm H

Descriptions

Descriptions of Analog Devices AD9066JR provided by its distributors.

2-Channel Dual ADC Flash 60Msps 6-bit Parallel 28-Pin SOIC W Tube
DUAL 6-BIT, 60 MSPS MONOLITHIC A/D CONVERTER ADC, Proprietary Method, 6-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
GULL WING DUAL Not Qualified CMOS Analog to Digital Converter 70C 0.475V 60Msps 17.9mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9066JR*