Analog Devices AD9042ASTZ

ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP44
$ 84.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9042ASTZ.

Upverter

Datasheet24 pages17 years ago
Technical Drawing1 page22 years ago

Analog Devices

element14 APAC

Farnell

Augswan

Inventory History

3 month trend:
-7.93%

CAD Models

Download Analog Devices AD9042ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 84.444
$ 40.61
Stock
218,672
153,972
Authorized Distributors
5
1
Case/Package
LQFP
LQFP
Number of Pins
44
44
Number of Bits
12
12
Sampling Rate
41 Msps
41 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsADC12040CIVYX/NOPB
12-Bit 40MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Texas InstrumentsADC12040CIVY/NOPB
12-Bit 40MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Analog DevicesAD9244BSTZ-40
ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48
Analog DevicesAD9244BSTZRL-40
14-Bit 40/65 MSPS IF Sampling Analog-To-Digital Converter
Analog DevicesAD9244BST-40
ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48

Descriptions

Descriptions of Analog Devices AD9042ASTZ provided by its distributors.

ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP44
1-Channel Single ADC Pipelined 41Msps 12-bit Parallel 44-Pin LQFP Tray
12-Bit, 41 MSPS Monolithic A/D Converter
12Bit 5V 41MHz Parallel LQFP-44(10x10) Analog To Digital Converters (ADCs) ROHS
A/D Converter (A-D) IC; Resolution (Bits):12; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Max:5V; Package/Case:44-TQFP; No. of Pins:44; DNL±:1LSB; INL ±:0.75LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated