Analog Devices AD9042AST

ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP44
$ 40.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9042AST.

Arrow Electronics

Datasheet24 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9042AST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.61
$ 84.444
Stock
153,972
209,693
Authorized Distributors
1
6
Case/Package
LQFP
LQFP
Number of Pins
44
44
Number of Bits
12
12
Sampling Rate
41 Msps
41 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5 V

Related Parts

Texas InstrumentsADC12040CIVYX/NOPB
12-Bit 40MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Texas InstrumentsADC12040CIVY/NOPB
12-Bit 40MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Analog DevicesAD9244BSTZ-40
ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48
Analog DevicesAD9244BSTZRL-40
14-Bit 40/65 MSPS IF Sampling Analog-To-Digital Converter
Analog DevicesAD9244BST-40
ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48

Descriptions

Descriptions of Analog Devices AD9042AST provided by its distributors.

ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP44
44-LQFP TIN LEAD Tray ADC PROPRIETARY METHOD analog digital converter 10mm 41MHz 0.02mus 2.9V
1-Channel Single ADC Pipelined 41Msps 12-bit Parallel 44-Pin LQFP Tray

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 9042AST