Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8804ARZ

IC DAC 8BIT V-OUT 20SOIC 8 Bit Digital to Analog Converter 12 20-SOIC
$ 9.3
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8804ARZ.

HQonline

Datasheet16 pages30 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+13.75%

CAD Models

Download Analog Devices AD8804ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.3
$ 9.382
$ 9.382
Stock
164,889
102,466
102,466
Authorized Distributors
6
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
1.7 Msps
1.7 Msps
1.7 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD8802ARZ-REEL
IC DAC 8BIT V-OUT 20SOIC / 8 Bit Digital to Analog Converter 12 20-SOIC
Analog DevicesAD8802AR
12 Channel, 8-Bit TrimDACs with Power Shutdown | IC DAC 8BIT V-OUT 20SOIC
Analog DevicesAD8804AR
IC DAC 8BIT V-OUT 20SOIC 8 Bit Digital to Analog Converter 12 20-SOIC
Texas InstrumentsTLV5632IDW
8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump, Low Power, PwrDn, Int ef 20-SOIC -40 to 85
Texas InstrumentsTLV5629IDW
8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump., Low Power, PowerDown 20-SOIC -40 to 85
Texas InstrumentsTLV5629IDWR
8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump., Low Power, PowerDown 20-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD8804ARZ provided by its distributors.

IC DAC 8BIT V-OUT 20SOIC 8 Bit Digital to Analog Converter 12 20-SOIC
D/A Converter, 12 Func, Serial Input Loading, 0.6us Settling Time, PDSO20
12 Channel, 8-Bit TrimDACs with Power Shutdown & Separate VREFL Input
2.7V~5.5V 1.7MS/s 8bit 12 8 SPI 2.7V~5.5V R-2R SOIC-20 SMD mount 2.35mm(height)
20-SOIC (0.295 7.50mm Width) Voltage - Unbuffered R-2R AD8804 digital to analog converter 5.5V 600ns (Typ) 1.7Msps 1.5LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated