Analog Devices AD871SD

ADC Single Pipelined 5Msps 12-bit Parallel 28-Pin SBCDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD871SD.

DigiKey

Datasheet16 pages28 years ago

Alternate Parts

Price @ 1000
$ 573.16
$ 573.16
Stock
36,711
113,389
113,389
Authorized Distributors
0
1
1
Case/Package
CDIP
-
-
Number of Pins
28
28
28
Number of Bits
12
-
-
Sampling Rate
5 Msps
-
-
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD872AJD
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28
Analog DevicesAD1674TD
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin SBCDIP
Analog DevicesAD574AJDZ
1-Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube
ADC Single SAR 40ksps 12-bit Parallel 28-Pin SBCDIP
IntersilHI1-674AKD-5
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, BICMOS, CDIP28
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, BICMOS, PDIP28

Descriptions

Descriptions of Analog Devices AD871SD provided by its distributors.

ADC Single Pipelined 5Msps 12-bit Parallel 28-Pin SBCDIP
Complete 12-Bit 5 MSPS Monolithic A/D Converter
Bipolar DUAL Not Qualified BICMOS analog digital converter 0.0366% 125C 1V 0.2mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated