Microchip MCP6V62-E/MS

IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V62-E/MS.

element14 APAC

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-33.45%

CAD Models

Download Microchip MCP6V62-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.65
$ 1.79
$ 1.79
Stock
149,321
159,556
159,556
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.45 V/µs
0.45 V/µs
0.45 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
8 µV
8 µV
8 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-
Operating Supply Current
80 µA
80 µA
80 µA

Supply Chain

Projected EOL Date2039-09-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2015-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV922MMX
Op Amp Dual Low Power Amplifier R-R I/O 5V 8-Pin VSSOP T/R
STMicroelectronicsTSV632AIST
TSV632A Series 5.5 V 880 kHz Rail to Rail SMT Operational Amplifier - MSOP-8
STMicroelectronicsTSV632IST
TSV632 Series 5.5 V 880 kHz Rail-to-Rail CMOS Operational Amplifier - MSOIC-8
STMicroelectronicsTSV732IST
TSV732 Series 5.5 V 900 kHz Rail to Rail SMT Operational Amplifier - MSOIC-8
Analog DevicesAD8698ARM-R2
2.8mA 400mV/μs 1MHz 118dB Rail to Rail 2 2 20μV 700pA General Purpose MSOP-8 SMD mount
Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp

Descriptions

Descriptions of Microchip MCP6V62-E/MS provided by its distributors.

IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
OP Amp Dual Zero Drift Rail to Rail I/O 5.5V 8-Pin MSOP Tray
Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
Linear High Precision Op Amps-Chopper Stabilized, 1000kHz, 1.8Vto5.5V, MSOP-8, RoHS
Microchip SCT
Microchip Precision Zero-Drift Op-Amp, single channel, MSOPencapsulation, Single power supply, surface mount, 8Pin
Operational Amplifier, 2 Func, 8uV Offset-Max, CMOS, PDSO8
OP-AMP, 1MHZ, 0.45V/US, 8UV, MSOP-8; Ban; OP-AMP, 1MHZ, 0.45V/US, 8UV, MSOP-8; Bandwidth: 1MHz; No. of Amplifiers: 2; Slew Rate: 0.45V/ s; Supply Voltage Range: 1.8V to 5.5V; Amplifier Case Style: MSOP; No. of Pins: 8; Operati

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V62-E/MS.
  • MCP6V62-EMS
  • MCP6V62E/MS