What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8684ARZ

Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC N Tube
$ 4.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8684ARZ.

Augswan

Datasheet16 pages17 years ago

Analog Devices

Farnell

Inventory History

3 month trend:
+43.24%

CAD Models

Download Analog Devices AD8684ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.703
$ 4.353
Stock
162,893
111,066
Authorized Distributors
6
2
Case/Package
R
R
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
9 V/µs
9 V/µs
Gain Bandwidth Product
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
114 dB
114 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8684ARZ.

Related Parts

Analog DevicesOP482GSZ
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC N Tube / IC OPAMP GP 4MHZ 14SOIC
Analog DevicesOP482GSZ-REEL
IC OPAMP JFET 4 CIRCUIT 14SOIC / J-FET Amplifier 4 Circuit 14-SOIC
Analog DevicesOP482GSZ-REEL7
Operational Amplifier, 4 Func, 500uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Analog Devices AD8684ARZ provided by its distributors.

Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC N Tube
Operational Amplifier, 4 Func, 4000uV Offset-Max, PDSO14
Quad Low Power, High Speed JFET Operational Amplifiers
Op-Amp, 3.5Mhz, -40 To 85Deg C, Nsoic-14; No. Of Channels:4Channels; Gain Bandwidth Product:3.5Mhz; Supply Voltage Range:± 4.5V To ± 18V; Ic Case/Package:Nsoic; No. Of Pins:14Pins; Amplifier Type:Jfet; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. AD8684ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated