Analog Devices AD8644ARU

IC OPAMP GP R-R 5.5MHZ 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
$ 3.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8644ARU.

Augswan

Datasheet16 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8644ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.35
$ 5.695
$ 5.695
Stock
102,639
151,891
151,891
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
7.5 V/µs
7.5 V/µs
7.5 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
110 dB
110 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
-
4.4 mA
4.4 mA

Related Parts

Analog DevicesADD8704ARUZ-REEL
IC,Operational Amplifier,QUAD,BIPOLAR,TSSOP,14PIN,PLASTIC
Analog DevicesAD8567ARUZ
16 V Rail-to-Rail Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14TSSOP
Analog DevicesAD8567ARUZ-REEL
16 V Rail-to-Rail Operational Amplifier (Quad)
Texas InstrumentsOPA4343NA/250
Quad, 5.5-V, 5.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsOPA4343NA/2K5
Quad, 5.5-V, 5.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsTLV2775IPWR
Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD8644ARU provided by its distributors.

IC OPAMP GP R-R 5.5MHZ 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14
The AD8614 (single) and AD8644 (quad) are single-supply, 5.5 MHz bandwidth, rail-to-rail amplifiers optimized for LCD monitor applications. They are processed using the Analog Devices, Inc. high voltage, extra fast complementary bipolar (HV XFCB) process. This proprietary process includes trench-isolated transistors that lower internal parasitic capacitance, which improves gain bandwidth, phase margin, and capacitive load drive. The low supply current of 800 µA (typical) per amplifier is critical for portable or densely packed designs. In addition, the rail-to-rail output swing provides greater dynamic range and control than standard video amplifiers provide. These products operate from supplies of 5 V to as high as 18 V. The unique combination of an output drive of 70 mA, high slew rates, and high capacitive drive capability makes the AD8614/AD8644 an ideal choice for LCD applications. The AD8614 and AD8644 are specified over the temperature range of –20°C to +85°C. They are available in 5-lead SOT-23, 14-lead TSSOP, and 14-lead SOIC surface-mount packages in tape and reel. Applications LCD gamma and VCOM drivers Modems Portable instrumentation Direct access arrangement

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated