Analog Devices AD8629WARZ-R7

ROHS3Compliant EAR99 AD8629 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.0015muA 5muV 2500kHz
$ 4.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8629WARZ-R7.

Analog Devices

Datasheet8 pages11 years ago
Official datasheet0 pages0 years ago

element14 APAC

Upverter

Inventory History

3 month trend:
-33.99%

CAD Models

Download Analog Devices AD8629WARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.258
$ 3.394
$ 3.394
Stock
213,589
650,347
650,347
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
2.5 MHz
2.5 MHz
2.5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
140 dB
140 dB
140 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
2.2 mA
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8629WARZ-R7.

Related Parts

Analog DevicesAD8629ARZ
OP Amp Dual Chopper/Stable Rail to Rail I/O ±2.5 Volt 5 Volt 8-Pin SOIC N
Analog DevicesAD8629ARZ-REEL7
ROHS3Compliant EAR99 AD8629 Tape & Reel (TR) op amp buffer circuit 5mm 0.0015muA 5muV 2500kHz
Analog DevicesAD8629ARZ-REEL
SP Amp Chopper Stabilization Dual R-R I/O ±2.5V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8629WARZ-R7 provided by its distributors.

ROHS3Compliant EAR99 AD8629 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.0015muA 5muV 2500kHz
Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifier
Op Amp Dual Auto Zero/Chopper R-R I/O ±2.5V/5V Automotive 8-Pin SOIC N T/R
OP-AMP, 2.5MHZ, -40 TO 125DEG C, NSOIC-8; Available until stocks are exhausted
2.5MHz 1uV 2.5MHz 30pA Dual channel SOIC-8 Precision Op Amps ROHS
Operational Amplifier, 2 Func, 10uV Offset-Max, CMOS, PDSO8
Precision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated