Analog Devices AD8627AR

Operational Amplifier, 1 Func, 1350uV Offset-Max, PDSO8
$ 2.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8627AR.

Analog Devices

Datasheet20 pages13 years ago
Datasheet20 pages17 years ago
Datasheet20 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8627AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.29
$ 3.437
$ 3.437
Stock
178,466
381,140
381,140
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
500 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
80 dB
104 dB
104 dB
Common Mode Rejection Ratio
66 dB
87 dB
87 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
-
850 µA
850 µA

Related Parts

Analog DevicesAD8627AR-REEL7
710μA 5V/μs 5MHz 66dB Rail to Rail 15mA 1 1 350μV 0.25pA J-FET SOIC-8 SMD mount
Analog DevicesAD8627AR-REEL
Operational Amplifier, 1 Func, 1350uV Offset-Max, PDSO8
Analog DevicesAD8033AR-REEL
3.3mA 80V/μs Rail to Rail 60mA 1 1mV 1.5pA 80MHz Voltage Feedback SOIC-8 SMD mount
Operational Amplifier, Single Supply 3.0 V to 44 V, Single
Texas InstrumentsLPC661IM/NOPB
Low Power CMOS Operational Amplifier 8-SOIC -40 to 85
MicrochipMCP6061T-E/SN
Single 1.8V 600Khz Op Amp, E Temp 8 Soic; |Microchip Technology MCP6061T-E/SN

Descriptions

Descriptions of Analog Devices AD8627AR provided by its distributors.

Operational Amplifier, 1 Func, 1350uV Offset-Max, PDSO8
OP Amp Single GP R-R O/P ±13V/26V 8-Pin SOIC N
AMP JFET, SMD, 8627, SOIC8; Amplifiers, No. of:1; Voltage, Supply Min:5V; Voltage, Supply Max:26V; Termination Type:SMD; Case Style:SOIC; Pins, No. of:8; Temperature, Operating Range:-40°C to +85°C; Amplifier IC Type:JFET; Base Number:8627; IC Generic Number:8627; Logic Function Number:8627; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature Range, IC:Commercial
The AD8627 is a true single supply precision JFET input amplifier featuring low power consumption and rail-to-rail output. Outputs are stable with capacitive loads of over 500 pF. Supply current is less than 900 µA per amplifier. Applications for these amplifiers include photodiode transimpedance amplification, ATE reference level drivers, battery management, both line powered and portable instrumentation and remote sensor signal conditioning including automotive sensors. The ability to swing nearly rail-to-rail at the input and rail to rail at the output enables designers to buffer CMOS DACs, ASICs and other wide output swing devices in single supply systems. The 5 MHz bandwidth and low offset are ideal for precision filters. The AD8627 is fully specified over the extended industrial (-40°C to +125°C) temperature range. The AD8627 is available in 5 lead SC70 and 8-lead SOIC surface mount packages. SC70 packaged parts are available in tape and reel only.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated