Analog Devices AD8627ARZ

Op Amp Single Low Power Amplifier R-R O/P ±13V/26V Automotive 8-Pin SOIC N Tube
$ 3.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8627ARZ.

element14 APAC

Datasheet20 pages13 years ago

Analog Devices

Upverter

Farnell

iiiC

Inventory History

3 month trend:
-7.60%

CAD Models

Download Analog Devices AD8627ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.724
$ 3.711
$ 3.711
Stock
382,546
248,006
248,006
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
104 dB
104 dB
104 dB
Common Mode Rejection Ratio
87 dB
87 dB
87 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
850 µA
850 µA
850 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8627ARZ.

Related Parts

Analog DevicesAD8665ARZ
Op Amp Single Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC N Tube
Analog DevicesAD8661ARZ
Op Amp Single Low Noise Amplifier R-R O/P 16V 8-Pin SOIC N Tube
Analog DevicesAD8665ARZ-REEL
Op Amp Single Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8627ARZ provided by its distributors.

Op Amp Single Low Power Amplifier R-R O/P ±13V/26V Automotive 8-Pin SOIC N Tube
OP Amp Single General Purpose Rail to Rail O/P ±13 Volt26 Volt 8-Pin SOIC N
Precision, Low Power, Single Supply JFET Amplifier in 5-Lead SC70
Operational Amplifier, 1 Func, 1350uV Offset-Max, BIPolar, PDSO8
J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Op-Amp, 5Mhz, -40 To 85Deg C, Nsoic-8; |Analog Devices, Inc. AD8627ARZ
710μA 5V/μs 17.5nV/rtHz@ 5V 5MHz shutdown Rail to Rail 15mA 1 1 5V ±13V,26V 350μV 0.25pA 5MHz J-FET SOIC-8 SMD mount 1.75mm(height)
The AD862x is a precision JFET input amplifier. It features true single-supply operation, low power consumption, and rail-to-rail output. The outputs remain stable with capacitive loads of over 500 pF; the supply current is less than 630 uA/amp. Applications for the AD862x include photo diode trans impedance amplification, ATE reference level drivers, battery management, both line powered and portable instrumentation, and remote sensor signal conditioning, which includes automotive sensors. The AD862xR^s ability to swing nearly rail-to-rail at the input and rail-to-rail at the output enables it to be used to buffer CMOS DA Cs, A Sics, and other wide output swing devices in single-supply systems. The 5 MHz bandwidth and low offset are ideal for precision filters. The AD862x is fully specified over the industrial temperature range. (-40oC to +85oC). The AD8627 is available in both 5-lead SC70 and 8-lead SOIC surface-mount packages (SC70 packaged parts are available in tape and reel only). The AD8626 is available in MSOP and SOIC packages, while the AD8625 is available in TS SOP and SOIC packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8627ARZ .