Analog Devices AD8625AR

Precision Low Power Single-Supply JFET Amplifier | IC OPAMP JFET 4 CIRCUIT 14SOIC
$ 6.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8625AR.

Augswan

Datasheet20 pages13 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8625AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.41
$ 9.54
$ 9.54
Stock
122,787
196,374
196,374
Authorized Distributors
1
5
5
Case/Package
SOIC
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
350 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
80 dB
104 dB
104 dB
Common Mode Rejection Ratio
66 dB
87 dB
87 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
710 µA
3.4 mA
3.4 mA

Related Parts

MicrochipMCP6H84-E/SL
MCP6H84 Series 6 V 5.5 MHz Quad Operational Amplifier - SOIC-14
Texas InstrumentsTLC2274CNSR
Quad Low-Noise Rail-To-Rail Operational Amplifier 14-SOP
Texas InstrumentsTLC2274CNS
Quad Low-Noise Rail-To-Rail Operational Amplifier 14-SOP
STMicroelectronicsTS274CDT
STMicroelectronics Low Power Precision Op Amp, 4-Ch, SOIC, Dual/Single Supply, SMD, 14-Pin
STMicroelectronicsTSV914IDT
TSV914 Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp - SOIC-14
STMicroelectronicsTL064IDT
TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Analog Devices AD8625AR provided by its distributors.

Precision Low Power Single-Supply JFET Amplifier | IC OPAMP JFET 4 CIRCUIT 14SOIC
Non-RoHS Compliant e0 TIN LEAD Tube op amp buffer circuit 8.65mm 0.00006muA -13.5V 5000kHz
Operational Amplifier, 4 Func, 1350uV Offset-Max, BIPolar, PDSO14
710μA(x2 Channels) 5V/μs 17.5nV/rtHz@ 5V 5MHz Rail to Rail 15mA 4 4 ±13V,26V 350μV 0.25pA J-FET SOIC-14 SMD mount 1.5mm(height)
AMP QUAD JFET, SMD, 8625, SOIC14; No. of Amplifiers:4; Voltage, Supply Min:5V; Voltage, Supply Max:26V; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:JFET; Base Number:8625; IC Generic Number:8625; Logic Function Number:8625; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature Range, IC:Commercial
The AD862x is a precision JFET input amplifier. It features true single-supply operation, low power consumption, and rail-to-rail output. The outputs remain stable with capacitive loads of over 500 pF; the supply current is less than 630 µA/amp. Applications for the AD862x include photodiode transimpedance amplification, ATE reference level drivers, battery management, both line powered and portable instrumentation, and remote sensor signal conditioning including automotive sensors. The AD862x’s ability to swing nearly rail-to-rail at the input and rail-to-rail at the output enables it to be used to buffer CMOS DACs, ASICs, and other wide output swing devices in single-supply systems. The 5 MHz bandwidth and low offset are ideal for precision filters. The AD862x is fully specified over the extended industrial (−40°C to +85°C) temperature range. The AD8627 is available in both 5-lead SC70 and 8-lead SOIC surface-mount packages. The SC70 packaged parts are available in tape and reel only. The AD8626 is available in MSOP.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated