Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8618ARUZ

Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin TSSOP Tube / IC OPAMP GP 24MHZ RRO 14TSSOP
$ 5.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8618ARUZ.

HQonline

Datasheet20 pages12 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-5.70%

CAD Models

Download Analog Devices AD8618ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.179
$ 5.62
Stock
419,032
330,791
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
12 V/µs
12 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
Input Offset Voltage (Vos)
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8618ARUZ.

Related Parts

Analog DevicesAD8648ARUZ
Op Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP Tube / IC OPAMP GP 24MHZ RRO 14TSSOP
Analog DevicesAD8648ARUZ-REEL
ROHS3Compliant EAR99 AD8648 Matte Tin (Sn) op amp buffer circuit 5mm 10mA 2.5mV 24000kHz
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad
Op Amp Quad High Slew Rate Amplifier ±18V/36V Automotive 14-Pin TSSOP W T/R
Texas InstrumentsOPA4322AIPWR
Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R
STMicroelectronicsTSV994AIPT
TSV994A Series 5.5 V 20 MHz Rail-to-Rail Input/Output Operational Amp - TSSOP-14

Descriptions

Descriptions of Analog Devices AD8618ARUZ provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin TSSOP Tube / IC OPAMP GP 24MHZ RRO 14TSSOP
Precision 20 MHz CMOS Quad Rail-to-Rail Operational Amplifier
OP Amp Quad General Purpose Rail to Rail I/O 5 Volt 14-Pin TSSOP
ROHS3Compliant EAR99 AD8618 Tube op amp amplifier circuit 5mm 0.00055muA 60muV 23000kHz
Operational Amplifier, 4 Func, 60uV Offset-Max, CMOS, PDSO14
ANALOG DEVICES - AD8618ARUZ - Operational Amplifier, Quad, 4 Amplifier, 20 MHz, 12 V/¦Ìs, 2.7V to 5V, TSSOP, 14 Pins
Op-Amp, 24Mhz, -40 To 125Deg C, Tssop-14; |Analog Devices, Inc. AD8618ARUZ
OP-AMP, 24MHZ, -40 TO 125DEG C, TSSOP-14; Available until stocks are exhausted Alternative available
1.7mA(x4 Channels) 12V/μs 10nV/rtHz@ 5V 24MHz shutdown Rail to Rail 150mA 4 4 2.7V 5V 23μV 0.2pA CMOS TSSOP-14 SMD mount 5mm*4.4mm*1.2mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8618ARUZ .